
6A DC/DC power module, surface mountable in a QFN package, offering adjustable output voltage from 1.2V to 5.5V with a maximum output current of 6A. Features include 94% efficiency, UVLO, OCP, and OTP protection. Operates with a 4.5V to 14.5V input voltage range, a maximum power dissipation of 33W, and a wide operating temperature range of -40°C to 85°C. This non-isolated module is RoHS compliant and supplied on tape and reel.
Texas Instruments LMZ31506HRUQT technical specifications.
| Package/Case | QFN |
| Depth | 9.15mm |
| Efficiency | 94% |
| Features | UVLO, OCP, OTP |
| Height | 0.11inch |
| Isolation | Non-Isolated |
| Lead Free | Lead Free |
| Length | 15.15mm |
| Max Duty Cycle | 100% |
| Max Input Voltage (DC) | 14.5V |
| Min Input Voltage (DC) | 1.7V |
| Max Input Voltage | 14.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 6A |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 1.2V |
| Max Power Dissipation | 33W |
| Max Supply Voltage | 14.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Nominal Supply Current | 13.4mA |
| Number of Outputs | 1 |
| Output Current | 6A |
| Output Type | Adjustable |
| Output Voltage | 5.5V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SIMPLE SWITCHER® |
| Thickness | 2.8mm |
| Voltage - Output 1 | 5.5V |
| Width | 0.36inch |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMZ31506HRUQT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
