
4.5V to 15V, 6A Step-Down Power Module in 9x15x2.8mm QFN Package 47-B1QFN -40 to 85
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments LMZ31506RUQR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | QFN |
| Depth | 9.15mm |
| Efficiency | 96% |
| Height | 2.9mm |
| Isolation | Non-Isolated |
| Lead Free | Lead Free |
| Length | 15mm |
| Max Input Voltage | 14.5V |
| Min Input Voltage | 2.95V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 6A |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 6A |
| Output Voltage | 5.5V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LMZ31506 |
| Thickness | 2.8mm |
| Width | 9mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMZ31506RUQR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
