
6A Step-Down Power Module, featuring adjustable output voltage from 5.5V to 600mV and an input voltage range of 2.95V to 14.5V. This non-isolated DC/DC controller offers up to 95% efficiency and a maximum output current of 6A. Integrated protection features include UVLO, OCP, and OTP, with a maximum operating temperature of 85°C. Packaged in a 9.15mm x 15mm x 2.8mm QFN for surface mounting, this RoHS compliant component ensures reliable power management.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments LMZ31506RUQT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | QFN |
| Depth | 9.15mm |
| Efficiency | 95% |
| Features | UVLO, OCP, OTP |
| Height | 0.11inch |
| Isolation | Non-Isolated |
| Lead Free | Lead Free |
| Length | 0.59inch |
| Max Duty Cycle | 100% |
| Max Input Voltage (DC) | 14.5V |
| Min Input Voltage (DC) | 1.6V |
| Max Input Voltage | 14.5V |
| Min Input Voltage | 2.95V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 6A |
| Max Output Voltage | 600mV |
| Min Output Voltage | 5.5V |
| Max Power Dissipation | 33W |
| Max Supply Voltage | 14.5V |
| Min Supply Voltage | 2.95V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Current | -1.15uA |
| Output Current | 6A |
| Output Type | Adjustable |
| Output Voltage | 5.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SIMPLE SWITCHER® |
| Thickness | 2.8mm |
| Voltage - Output 1 | 5.5V |
| Width | 0.35inch |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMZ31506RUQT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.