
20A step-down DC/DC power module with 3V to 14.5V input range and 600mV to 3.6V output voltage. Features 96% efficiency, non-isolated operation, and integrated UVLO, OCP, and OTP protection. Housed in a 15x16x5.8mm QFN package, this lead-free component offers a maximum output current of 20A and operates from -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments LMZ31520RLGT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMZ31520RLGT technical specifications.
| Package/Case | QFN |
| Depth | 16mm |
| Efficiency | 96% |
| Features | UVLO, OCP, OTP |
| Height | 0.23inch |
| Isolation | Non-Isolated |
| Lead Free | Lead Free |
| Length | 0.63inch |
| Max Input Voltage (DC) | 14.5V |
| Min Input Voltage (DC) | 3V |
| Max Input Voltage | 14.5V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 20A |
| Min Output Voltage | 600mV |
| Max Power Dissipation | 72W |
| Number of Outputs | 1 |
| Operating Supply Voltage | 14.5V |
| Output Current | 20A |
| Output Voltage | 3.6V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SIMPLE SWITCHER® |
| Thickness | 5.8mm |
| Voltage - Output 1 | 3.6V |
| Width | 0.59inch |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMZ31520RLGT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
