
Step-down power module with 4A output current, adjustable from 2.95V to 17V input voltage. Features 95% efficiency and a 5.5V fixed output voltage. Integrated UVLO, OCP, and OTP protection. Packaged in a 10x10x4.3mm QFN for surface mounting. Operates across a -40°C to 85°C temperature range.
Texas Instruments LMZ31704RVQR technical specifications.
| Package/Case | QFN |
| Efficiency | 95% |
| Features | UVLO, OCP, OTP |
| Height | 0.11inch |
| Lead Free | Lead Free |
| Length | 0.44inch |
| Max Input Voltage | 17V |
| Min Input Voltage | 2.95V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4A |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 4A |
| Output Voltage | 5.5V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SIMPLE SWITCHER® |
| Voltage - Output 1 | 5.5V |
| Width | 0.36inch |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMZ31704RVQR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
