
7A DC-DC step-down power module featuring a wide 2.95V to 17V input range and adjustable output from 600mV to 5.5V. This surface-mount component offers up to 95% efficiency and integrates current sharing capabilities. Protected by UVLO, OCP, and OTP, it operates from -40°C to 85°C within a compact 10x10x4.3mm QFN package.
Texas Instruments LMZ31707RVQT technical specifications.
| Package/Case | QFN |
| Depth | 10.15mm |
| Efficiency | 95% |
| Features | UVLO, OCP, OTP |
| Height | 0.17inch |
| Lead Free | Lead Free |
| Length | 0.4inch |
| Max Input Voltage (DC) | 17V |
| Min Input Voltage (DC) | 2.95V |
| Max Input Voltage | 17V |
| Min Input Voltage | 2.95V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 7A |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 600mV |
| Max Power Dissipation | 39W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 17V |
| Output Current | 7A |
| Output Voltage | 5.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SIMPLE SWITCHER® |
| Voltage - Output 1 | 5.5V |
| Width | 0.4inch |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMZ31707RVQT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.