
10A DC-DC step-down power module with 94% efficiency, featuring a wide input voltage range of 2.95V to 17V and a fixed 5.5V output. This non-isolated module supports current sharing and includes over-voltage lockout (UVLO), over-current protection (OCP), and over-temperature protection (OTP). Packaged in a compact 10x10x4.3mm QFN, it operates from -40°C to 85°C and is RoHS compliant.
Sign in to ask questions about the Texas Instruments LMZ31710RVQR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMZ31710RVQR technical specifications.
| Package/Case | QFN |
| Depth | 10.15mm |
| Efficiency | 94% |
| Features | UVLO, OCP, OTP |
| Height | 0.17inch |
| Isolation | Non-Isolated |
| Lead Free | Lead Free |
| Length | 0.4inch |
| Max Input Voltage | 17V |
| Min Input Voltage | 2.95V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10A |
| Number of Outputs | 1 |
| Operating Supply Voltage | 12V |
| Output Current | 10A |
| Output Voltage | 5.5V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SIMPLE SWITCHER® |
| Voltage - Output 1 | 5.5V |
| Width | 0.4inch |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMZ31710RVQR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
