
10A, non-isolated DC-DC converter module with adjustable output voltage from 600mV to 5.5V. Features include UVLO, OCP, and OTP protection, with a maximum input voltage of 17V and a minimum of 2.95V. This 42-pin QFN package module offers up to 94% efficiency and a maximum power dissipation of 55W, operating across a temperature range of -40°C to 85°C. Packaged on tape and reel, it is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments LMZ31710RVQT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | QFN |
| Depth | 10.15mm |
| Efficiency | 94% |
| Features | UVLO, OCP, OTP |
| Height | 0.17inch |
| Isolation | Non-Isolated |
| Lead Free | Contains Lead |
| Length | 10.15mm |
| Max Input Voltage | 17V |
| Min Input Voltage | 2.95V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10A |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 600mV |
| Max Power Dissipation | 55W |
| Min Supply Voltage | 2.95V |
| Number of Outputs | 1 |
| Operating Supply Current | 100uA |
| Operating Supply Voltage | 12V |
| Output Current | 10A |
| Output Type | Adjustable |
| Output Voltage | 5.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SIMPLE SWITCHER® |
| Thickness | 4.3mm |
| Voltage - Output 1 | 5.5V |
| Width | 0.39inch |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMZ31710RVQT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
