
2A negative output adjustable DC/DC power module, operating from 4.5V to 40V input. Features include UVLO, OCP, and OTP protection. Delivers up to 2A output current with an adjustable output voltage range of -3V to -17V. This non-isolated, surface-mount QFN package offers 86% efficiency and operates across a -40°C to 85°C temperature range.
Texas Instruments LMZ34002RKGT technical specifications.
| Package/Case | QFN |
| Depth | 9.15mm |
| Efficiency | 86% |
| Features | UVLO, OCP, OTP |
| Height | 0.11inch |
| Isolation | Non-Isolated |
| Lead Free | Lead Free |
| Length | 11.15mm |
| Max Input Voltage (DC) | 40V |
| Min Input Voltage (DC) | 4.5V |
| Max Input Voltage | 40V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Output Voltage | -3V |
| Min Output Voltage | -17V |
| Max Power Dissipation | 34W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 2A |
| Output Type | Adjustable |
| Output Voltage | -17V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SIMPLE SWITCHER® |
| Voltage - Output 1 | -17V |
| Width | 0.36inch |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMZ34002RKGT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
