
Step-down power module with 7V to 50V input range and 2.5A output current. Features include 93% efficiency, non-isolated operation, and a compact 9.15mm x 11.0mm x 2.8mm QFN package. Integrated protection includes UVLO, OCP, and OTP. Operating temperature range is -40°C to 85°C. Surface mountable and RoHS compliant.
Texas Instruments LMZ35003RKGR technical specifications.
| Package/Case | QFN |
| Depth | 9.15mm |
| Efficiency | 93% |
| Features | UVLO, OCP, OTP |
| Height | 0.11inch |
| Isolation | Non-Isolated |
| Lead Free | Lead Free |
| Length | 0.44inch |
| Max Input Voltage | 50V |
| Min Input Voltage | 7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2.5A |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 2.5A |
| Output Voltage | 15V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SIMPLE SWITCHER® |
| Voltage - Output 1 | 15V |
| Width | 0.36inch |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMZ35003RKGR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
