
2.5A step-down power module with adjustable output voltage from 2.5V to 15V. Features a wide input voltage range of 7V to 50V and a maximum output current of 2.5A. Achieves up to 93% efficiency and includes overcurrent protection (OCP), overtemperature protection (OTP), and undervoltage lockout (UVLO). This non-isolated, surface-mount DC/DC controller is housed in a 9x11x2.8mm QFN package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments LMZ35003RKGT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | QFN |
| Depth | 9.15mm |
| Efficiency | 93% |
| Features | UVLO, OCP, OTP |
| Height | 0.11inch |
| Isolation | Non-Isolated |
| Lead Free | Lead Free |
| Length | 11.15mm |
| Max Duty Cycle | 85% |
| Max Input Voltage | 50V |
| Min Input Voltage | 7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2.5A |
| Max Output Voltage | 15V |
| Min Output Voltage | 2.5V |
| Max Power Dissipation | 38W |
| Max Supply Voltage | 50V |
| Min Supply Voltage | 7V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Current | -900nA |
| Output Current | 2.5A |
| Output Type | Adjustable |
| Output Voltage | 15V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SIMPLE SWITCHER® |
| Thickness | 2.8mm |
| Voltage - Output 1 | 15V |
| Width | 0.35inch |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMZ35003RKGT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
