The LMZM23600SILR is an automotive-grade DC/DC controller with a maximum operating temperature of 125°C. It has 10 terminals and a JEDEC package code of R-PXMA-N10. The device is 3mm wide and 3.8mm long, and is specified for use in automotive applications. It can handle input voltages between 4V and 36V. The LMZM23600SILR is a single-function device with a temperature grade of AUTOMOTIVE.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments LMZM23600SILR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Terminal Position | UNSPECIFIED |
| JEDEC Package Code | R-PXMA-N10 |
| Width | 3 |
| Length | 3.8 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 36 |
| Input Voltage-Min | 4 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments LMZM23600SILR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.