The LMZM23600SILT is an automotive DC/DC controller from Texas Instruments. It operates over a temperature range of -40 to 125 degrees Celsius. The device has 10 terminals and is packaged in a 10-pin MicroSIP package. It is designed for use in automotive applications and has a width of 3mm and a length of 3.8mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments LMZM23600SILT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Terminal Position | UNSPECIFIED |
| JEDEC Package Code | R-PXMA-N10 |
| Width | 3 |
| Length | 3.8 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 36 |
| Input Voltage-Min | 4 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments LMZM23600SILT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.