
The LMZM23600V3SILT is an automotive DC/DC controller with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has a single function and is packaged in a 10-pin XMA package with dimensions of 3mm by 3.8mm. The device can handle input voltages between 4 and 36 volts. It is designed for use in automotive applications and meets the requirements of the automotive temperature grade.
Texas Instruments LMZM23600V3SILT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Terminal Position | UNSPECIFIED |
| JEDEC Package Code | R-PXMA-N10 |
| Width | 3 |
| Length | 3.8 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 36 |
| Input Voltage-Min | 4 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments LMZM23600V3SILT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.