Automotive-grade step-down DC/DC power module, operating from 4V to 36V input. Delivers 0.5A output current with a 10-terminal, 3.8mm x 3mm package. Features a wide operating temperature range of -40°C to 125°C. This integrated circuit offers a single power management function.
Texas Instruments LMZM23600V5SILR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Terminal Position | UNSPECIFIED |
| JEDEC Package Code | R-PXMA-N10 |
| Width | 3 |
| Length | 3.8 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 36 |
| Input Voltage-Min | 4 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments LMZM23600V5SILR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.