
The LMZM23600V5SILT is an automotive DC/DC controller with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has 10 terminals and is packaged in the R-PXMA-N10 package, measuring 3mm in width and 3.8mm in length. The device is designed for use in automotive applications and has a temperature grade of AUTOMOTIVE. It can handle input voltages ranging from 4 to 36 volts.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments LMZM23600V5SILT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Terminal Position | UNSPECIFIED |
| JEDEC Package Code | R-PXMA-N10 |
| Width | 3 |
| Length | 3.8 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 36 |
| Input Voltage-Min | 4 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments LMZM23600V5SILT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.