LMZM23601V3 DC to DC Converter and Switching Regulator Module 3.3VDC Output Evaluation Board
Checking distributor stock and pricing after the page loads.
| Supported Device | LMZM23601V3 |
| Supported Device Technology | DC to DC Converter and Switching Regulator Module |
| Output Voltage Range | 3.3(Typ)VDC |
| Output Current | 1000mA |
| Input Voltage Range | 4VDC to 36VDC |
| RoHS | Not Required |
| RoHS Version | 2011/65/EU, 2015/863 |