The LMZM33602RLRR is an industrial-grade quad DC/DC controller from Texas Instruments. It operates within a temperature range of -40 to 105 degrees Celsius and features a 4-36V input voltage range. This device is packaged in an 18-pin R-PQMA-B18 package type. It is designed for use in industrial applications and meets the requirements of various industry standards.
Texas Instruments LMZM33602RLRR technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 18 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQMA-B18 |
| Width | 7 |
| Length | 9 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 36 |
| Input Voltage-Min | 4 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments LMZM33602RLRR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.