Special purpose amplifier featuring a 45kHz -3dB bandwidth and 105dB common mode rejection ratio. This monolithic integrated circuit offers a 5pA input bias current and 1.5mV input offset voltage. Operating from a 4.5V to 18V dual supply, it provides 18mA output current per channel. Packaged in a PDSO8 (SOIC-8) plastic package, this RoHS compliant component operates within a -40°C to 75°C temperature range.
Texas Instruments LOG101AIDRE4 technical specifications.
| -3db Bandwidth | 45kHz |
| Bandwidth | 45kHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 105dB |
| Input Bias Current | 5pA |
| Input Offset Voltage (Vos) | 1.5mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 4.5V |
| Max Input Current | 3.5mA |
| Max Input Voltage | -2V |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 1.5V |
| Min Output Voltage | 1.2V |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 4.5V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 2 |
| Operating Supply Current | 1mA |
| Operating Supply Voltage | 36V |
| Output Current per Channel | 18mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 106.02dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LOG101 |
| Supply Current | 1.5mA |
| Weight | 0.002677oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LOG101AIDRE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.