Texas Instruments LOG102AIDG4 technical specifications.
| -3db Bandwidth | 45kHz |
| Package/Case | SOIC |
| Gain Bandwidth Product | 1.4MHz |
| Input Bias Current | 5pA |
| Input Offset Voltage (Vos) | 1.5mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Nominal Supply Current | 1.25mA |
| Number of Amplifiers | 4 |
| Number of Circuits | 1 |
| Operating Supply Current | 1.25mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Response Time | 110us |
| RoHS Compliant | Yes |
| Slew Rate | 0.5V/µs |
| Weight | 0.004564oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LOG102AIDG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
