Special purpose amplifier featuring a 45kHz -3dB bandwidth and 18mA output current per channel. This single-channel integrated circuit offers a high 105dB common mode rejection ratio and a low 5pA input bias current. Operates from a 4.5V to 18V dual supply voltage range with a nominal supply current of 3.5mA. Packaged in an 8-pin SOIC (D) package, this RoHS compliant component is suitable for operation between -5°C and 85°C.
Texas Instruments LOG104AIDG4 technical specifications.
| -3db Bandwidth | 45kHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 105dB |
| Input Bias Current | 5pA |
| Input Offset Voltage (Vos) | 1.5mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 4.5V |
| Max Input Current | 3.5mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -5°C |
| Max Output Voltage | 1.5V |
| Min Output Voltage | 1.2V |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 4.5V |
| Nominal Supply Current | 3.5mA |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 2 |
| Operating Supply Current | 1mA |
| Output Current per Channel | 18mA |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LOG104 |
| Slew Rate | 0.5V/µs |
| Weight | 0.002677oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LOG104AIDG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.