LOG OR ANTILOG AMPLIFIER, 0.01MHz BAND WIDTH, PDSO8, ROHS COMPLIANT, PLASTIC, MS-012AA, SOIC-8
Sign in to ask questions about the Texas Instruments LOG104AIDR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LOG104AIDR technical specifications.
| -3db Bandwidth | 45kHz |
| Bandwidth | 45kHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 105dB |
| Input Bias Current | 5pA |
| Input Offset Voltage (Vos) | 300uV |
| Lead Free | Lead Free |
| Max Input Voltage | -2V |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 1mA |
| Operating Supply Voltage | 36V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Slew Rate | 0.5V/µs |
| Supply Current | 1.5mA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LOG104AIDR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.