
Precision logarithmic and log ratio amplifier featuring a 1.4MHz gain bandwidth product and 45kHz -3dB bandwidth. This single-channel integrated circuit offers a 1.5mV input offset voltage and 5pA input bias current. Operating from a 4.5V to 18V supply, it provides a 106dB PSRR and 100dB CMRR. The component is housed in a 14-SOIC package and operates within a -5°C to 75°C temperature range.
Texas Instruments LOG112AIDE4 technical specifications.
| -3db Bandwidth | 45kHz |
| Bandwidth | 45kHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 100dB |
| Gain Bandwidth Product | 1.4MHz |
| Input Bias Current | 5pA |
| Input Offset Voltage (Vos) | 1.5mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 4.5V |
| Max Input Current | 3.5mA |
| Max Input Voltage | -2V |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -5°C |
| Max Output Voltage | 1.5V |
| Min Output Voltage | 1.2V |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 4.5V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 3 |
| Operating Supply Current | 1.25mA |
| Output Current per Channel | 18mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 106.02dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.5V/µs |
| Unity Gain Bandwidth Product | 1.4MHz |
| Weight | 0.004564oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LOG112AIDE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
