
Precision logarithmic amplifier featuring a 5MHz -3dB bandwidth and 15MHz gain bandwidth product. This integrated circuit offers a 5V dual supply voltage, 5pA input bias current, and 4mV input offset voltage. Includes uncommitted output op amps, 5 channels, and a 5V reference. Packaged in a 16-VQFN, this RoHS compliant component operates from 0°C to 70°C.
Texas Instruments LOG114AIRGVR technical specifications.
| -3db Bandwidth | 5MHz |
| Package/Case | VQFN |
| Dual Supply Voltage | 5V |
| Gain Bandwidth Product | 15MHz |
| Input Bias Current | 5pA |
| Input Offset Voltage (Vos) | 4mV |
| Lead Free | Lead Free |
| Max Input Current | 10mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 11V |
| Min Supply Voltage | 4.8V |
| Nominal Supply Current | 10mA |
| Number of Channels | 5 |
| Number of Circuits | 1 |
| Number of Elements | 5 |
| Operating Supply Current | 10mA |
| Operating Supply Voltage | 5V |
| Output Current per Channel | 18mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LOG114 |
| Slew Rate | 5V/µs |
| Weight | 0.001464oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LOG114AIRGVR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
