
Precision logarithmic amplifier IC featuring a 5MHz -3dB bandwidth and 15MHz gain bandwidth product. This device offers a 5pA input bias current and 4mV input offset voltage, operating from a dual supply voltage of 5V, with a range of 4.8V to 11V. The integrated 2.5V reference and uncommitted output op-amps, along with five channels, provide versatile functionality. Packaged in a 16-VQFN, this RoHS compliant component operates between 0°C and 70°C.
Texas Instruments LOG114AIRGVRG4 technical specifications.
| -3db Bandwidth | 5MHz |
| Bandwidth | 5MHz |
| Package/Case | VQFN |
| Dual Supply Voltage | 5V |
| Gain Bandwidth Product | 15MHz |
| Input Bias Current | 5pA |
| Input Offset Voltage (Vos) | 4mV |
| Lead Free | Lead Free |
| Max Input Current | 10mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 11V |
| Min Supply Voltage | 4.8V |
| Nominal Supply Current | 10mA |
| Number of Channels | 5 |
| Number of Circuits | 1 |
| Number of Elements | 5 |
| Operating Supply Current | 10mA |
| Operating Supply Voltage | 5V |
| Output Current per Channel | 10mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Slew Rate | 5V/µs |
| Weight | 0.001464oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LOG114AIRGVRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
