
Precision logarithmic amplifier IC featuring a 5MHz -3dB bandwidth and 15MHz gain bandwidth product. This 5-channel device operates from a 4.8V to 11V dual supply, with a typical 5V operating voltage and 10mA operating supply current. It offers a 5pA input bias current and 4mV input offset voltage, with a 1.5µs response time and 5V/µs slew rate. Packaged in a 4.15mm x 4.15mm x 0.95mm VQFN, this RoHS compliant component is suitable for applications within a 0°C to 70°C temperature range.
Texas Instruments LOG114AIRGVT technical specifications.
| -3db Bandwidth | 5MHz |
| Bandwidth | 5MHz |
| Package/Case | VQFN |
| Dual Supply Voltage | 5V |
| Gain Bandwidth Product | 15MHz |
| Height | 0.95mm |
| Input Bias Current | 5pA |
| Input Offset Voltage (Vos) | 4mV |
| Lead Free | Lead Free |
| Length | 4.15mm |
| Max Input Current | 10mA |
| Max Input Voltage | 5.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 11V |
| Min Supply Voltage | 4.8V |
| Number of Amplifiers | 5 |
| Number of Channels | 5 |
| Number of Circuits | 1 |
| Number of Elements | 5 |
| Operating Supply Current | 10mA |
| Operating Supply Voltage | 5V |
| Output Current per Channel | 18mA |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Quiescent Current | 10mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Response Time | 1.5us |
| RoHS Compliant | Yes |
| Series | LOG114 |
| Slew Rate | 5V/µs |
| Thickness | 900um |
| Weight | 0.001464oz |
| Width | 4.15mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LOG114AIRGVT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
