
Low-power strobed differential comparator, 1.2µs response time, 100dB voltage gain. Features a dual supply voltage range from 1.75V to 15V, with a maximum supply voltage of 30V. Operates with a maximum supply current of 300µA. Housed in an 8-SOIC surface mount package, this component offers extended temperature operation from -25°C to 85°C.
Texas Instruments LP211D technical specifications.
| Package/Case | SOIC |
| Dual Supply Voltage | 3V |
| Height | 1.58mm |
| Input Bias Current | 100nA |
| Input Offset Voltage (Vos) | 7.5mV |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 1.75V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Current | 300uA |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 3.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 100nA |
| Output Current per Channel | 25mA |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Quiescent Current | 300uA |
| Radiation Hardening | No |
| Response Time | 1.2us |
| RoHS Compliant | Yes |
| Series | LP211 |
| Supply Current | 300uA |
| Voltage Gain | 100dB |
| Weight | 0.002561oz |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LP211D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.