
Single-channel comparator IC featuring a 1.2µs response time and 100dB voltage gain. Operates with dual supply voltages from 1.75V to 15V or single supply from 3.5V to 30V. Offers a maximum input offset voltage of 7.5mV and input bias current of 100nA. Packaged in an 8-pin SOIC surface-mount configuration, this RoHS compliant component has a maximum operating temperature of 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments LP211DE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC |
| Input Bias Current | 100nA |
| Input Offset Voltage (Vos) | 7.5mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 1.75V |
| Max Input Current | 100nA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Current | 300uA |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 3.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 100nA |
| Output Current per Channel | 25mA |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Quiescent Current | 300uA |
| Radiation Hardening | No |
| Response Time | 1.2us |
| RoHS Compliant | Yes |
| Series | LP211 |
| Supply Current | 300uA |
| Voltage Gain | 100dB |
| Weight | 0.002561oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LP211DE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.