
General purpose differential comparator IC, featuring a 1.2µs response time and 100dB voltage gain. Operates with a wide dual supply voltage range from 1.75V to 15V, or a single supply from 3.5V to 30V. This surface mount component, housed in an 8-SOIC package, offers a low input bias current of 100nA and an input offset voltage of 7.5mV. Maximum supply current is 300µA, with an output current per channel of 25mA. The device is lead-free and RoHS compliant, suitable for operation between -25°C and 85°C.
Texas Instruments LP211DG4 technical specifications.
| Package/Case | SOIC |
| Input Bias Current | 100nA |
| Input Offset Voltage (Vos) | 7.5mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 1.75V |
| Max Input Current | 100nA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Current | 300uA |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 3.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 25mA |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Quiescent Current | 300uA |
| Radiation Hardening | No |
| Response Time | 1.2us |
| RoHS Compliant | Yes |
| Series | LP211 |
| Supply Current | 300uA |
| Voltage Gain | 100dB |
| Weight | 0.002561oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LP211DG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.