
Low-power strobed differential comparator, 1 channel, 1 element, with a response time of 1.2µs and voltage gain of 100dB. Features include a maximum supply voltage of 30V, minimum supply voltage of 3.5V, and a maximum dual supply voltage of 15V. Operating temperature range spans from -25°C to 85°C. This surface mount component is packaged in an 8-SOIC case, supplied on tape and reel, and is RoHS compliant.
Sign in to ask questions about the Texas Instruments LP211DR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LP211DR technical specifications.
| Package/Case | SOIC |
| Input Bias Current | 100nA |
| Input Offset Voltage (Vos) | 7.5mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 1.75V |
| Max Input Current | 100nA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Current | 300uA |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 3.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 100nA |
| Output Current per Channel | 25mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 300uA |
| Radiation Hardening | No |
| Response Time | 1.2us |
| RoHS Compliant | Yes |
| Series | LP211 |
| Supply Current | 300uA |
| Voltage Gain | 100dB |
| Weight | 0.002561oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LP211DR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
