
Low-power strobed differential comparator, designed for extended temperature operation from -25°C to 85°C. Features a single channel with a fast 1.2µs response time and 100dB voltage gain. Operates with dual supply voltages from 1.75V to 15V, or single supply from 3.5V to 30V. Surface mountable in an 8-SOIC package, this RoHS compliant component offers low input bias and offset currents.
Sign in to ask questions about the Texas Instruments LP211DRE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LP211DRE4 technical specifications.
| Package/Case | SOIC |
| Input Bias Current | 100nA |
| Input Offset Voltage (Vos) | 7.5mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 1.75V |
| Max Input Current | 100nA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Current | 300uA |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 3.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 100nA |
| Output Current per Channel | 25mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 300uA |
| Radiation Hardening | No |
| Response Time | 1.2us |
| RoHS Compliant | Yes |
| Series | LP211 |
| Supply Current | 300uA |
| Voltage Gain | 100dB |
| Weight | 0.002561oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LP211DRE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.