
Quad low-power industrial grade standard comparator featuring 4 channels and CMOS output compatibility. This general-purpose IC operates from a 3V to 30V supply voltage with a maximum supply current of 25µA. Key specifications include a 5mV input offset voltage, 25nA input bias current, and a 1.3µs response time. Packaged in a 14-SOIC surface mount case with dimensions of 8.65mm x 3.91mm x 1.58mm, it offers a 20mA output current per channel and operates across an industrial temperature range of -40°C to 85°C.
Sign in to ask questions about the Texas Instruments LP2901D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LP2901D technical specifications.
| Package/Case | SOIC |
| Height | 1.58mm |
| Input Bias Current | 25nA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Lead Free |
| Length | 8.65mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.025W |
| Max Supply Current | 25uA |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Output Compatibility | CMOS |
| Output Current | 30mA |
| Output Current per Channel | 20mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 533mW |
| Quiescent Current | 100uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Response Time | 1.3us |
| RoHS Compliant | Yes |
| Series | LP2901 |
| Supply Current | 100uA |
| Technology | BIPOLAR |
| Type | General Purpose |
| Voltage Gain | 113.98dB |
| Weight | 0.004318oz |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LP2901D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
