
Quad, low-power, general-purpose differential comparator featuring 4 channels and BIPOLAR technology. Operates from 3V to 30V supply voltage with a maximum supply current of 100uA. Offers a response time of 8us, input bias current of 25nA, and input offset voltage of 5mV. Packaged in a 14-SOIC surface mount case, suitable for operation between -40°C and 85°C. RoHS compliant and lead-free.
Sign in to ask questions about the Texas Instruments LP2901DE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LP2901DE4 technical specifications.
| Package/Case | SOIC |
| Input Bias Current | 25nA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Lead Free |
| Max Input Current | 25nA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 100uA |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Output Current | 30mA |
| Output Current per Channel | 20mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Quiescent Current | 100uA |
| Radiation Hardening | No |
| Response Time | 8us |
| RoHS Compliant | Yes |
| Series | LP2901 |
| Supply Current | 100uA |
| Technology | BIPOLAR |
| Type | General Purpose |
| Voltage Gain | 113.98dB |
| Weight | 0.004318oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LP2901DE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
