
Quad Comparator IC, featuring four independent comparator elements. Operates with a minimum supply voltage of 3V and a maximum of 30V, drawing a maximum supply current of 100µA. Offers a response time of 8µs and a voltage gain of 113.98dB. Input offset voltage is 5mV with an input bias current of 25nA. Packaged in a 14-pin SOIC (SOIC-14) surface-mount package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments LP2901DG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC |
| Input Bias Current | 25nA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Contains Lead |
| Max Input Current | 25nA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 100uA |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Output Current | 30mA |
| Output Current per Channel | 20mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Quiescent Current | 100uA |
| Radiation Hardening | No |
| Response Time | 8us |
| RoHS Compliant | Yes |
| Series | LP2901 |
| Supply Current | 100uA |
| Technology | BIPOLAR |
| Type | General Purpose |
| Voltage Gain | 113.98dB |
| Weight | 0.004318oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LP2901DG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
