
Quad comparator IC featuring CMOS output compatibility, operating from a 3V to 30V supply range. This general-purpose, bipolar technology component offers four independent comparator channels with a maximum supply current of 25µA and a response time of 8µs. Designed for surface mounting in a 14-pin SOIC package, it boasts a 20mA output current per channel and a 5mV input offset voltage. The device operates within a temperature range of -40°C to 85°C and is RoHS compliant.
Sign in to ask questions about the Texas Instruments LP2901DR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LP2901DR technical specifications.
| Amplifier Type | COMPARATOR |
| Package/Case | SOIC |
| Input Bias Current | 25nA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Lead Free |
| Max Input Current | 25nA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 25uA |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Amplifiers | 4 |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Output Compatibility | CMOS |
| Output Current | 30mA |
| Output Current per Channel | 20mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 533mW |
| Quiescent Current | 100uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Response Time | 8us |
| RoHS Compliant | Yes |
| Supply Current | 100uA |
| Technology | BIPOLAR |
| Type | General Purpose |
| Voltage Gain | 113.98dB |
| Weight | 0.004318oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LP2901DR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
