Quad low-power industrial grade standard comparator featuring 4 channels and 4 elements. This general-purpose, bipolar technology IC operates from 3V to 30V supply voltage with a maximum supply current of 25µA. It offers a 1.3µs response time, 20mA output current per channel, and a 5mV input offset voltage. Packaged in a 14-SOIC for surface mounting, it supports an operating temperature range of -40°C to 85°C and is lead-free and RoHS compliant.
Sign in to ask questions about the Texas Instruments LP2901DRE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LP2901DRE4 technical specifications.
| Package/Case | SOIC |
| Input Bias Current | 25nA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Lead Free |
| Max Input Current | 25nA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 25uA |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Output Current | 30mA |
| Output Current per Channel | 20mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 100uA |
| Radiation Hardening | No |
| Response Time | 1.3us |
| RoHS Compliant | Yes |
| Series | LP2901 |
| Supply Current | 25uA |
| Technology | BIPOLAR |
| Type | General Purpose |
| Voltage Gain | 113.98dB |
| Weight | 0.004318oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LP2901DRE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
