
Quad low-power industrial grade standard comparator, featuring 4 channels and BIPOLAR technology. Offers a wide operating temperature range of -40°C to 85°C, with a max supply voltage of 30V and min supply voltage of 3V. Key specifications include 25nA input bias current, 5mV input offset voltage, and 100uA quiescent current. This surface mount component is packaged in a 14-SOIC on tape and reel, with 20mA output current per channel.
Sign in to ask questions about the Texas Instruments LP2901DRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LP2901DRG4 technical specifications.
| Package/Case | SOIC |
| Input Bias Current | 25nA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Lead Free |
| Max Input Current | 25nA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 100uA |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Output Current | 30mA |
| Output Current per Channel | 20mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 100uA |
| Radiation Hardening | No |
| Response Time | 8us |
| RoHS Compliant | Yes |
| Series | LP2901 |
| Supply Current | 100uA |
| Technology | BIPOLAR |
| Type | General Purpose |
| Voltage Gain | 113.98dB |
| Weight | 0.004318oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LP2901DRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
