
Quad low-power industrial grade standard comparator featuring 4 channels and BIPOLAR technology. Operates from 3V to 30V supply voltage with a maximum supply current of 25uA. Offers a response time of 1.3us and an output current of 30mA. Packaged in a 14-PDIP through-hole mount, this RoHS compliant component is suitable for industrial applications with an operating temperature range of -40°C to 85°C.
Sign in to ask questions about the Texas Instruments LP2901N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LP2901N technical specifications.
| Package/Case | PDIP |
| Height | 4.57mm |
| Input Bias Current | 25nA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Lead Free |
| Length | 19.3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 25uA |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Output Current | 30mA |
| Output Current per Channel | 20mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Dissipation | 533mW |
| Quiescent Current | 100uA |
| Radiation Hardening | No |
| Response Time | 1.3us |
| RoHS Compliant | Yes |
| Series | LP2901 |
| Supply Current | 100uA |
| Technology | BIPOLAR |
| Type | General Purpose |
| Voltage Gain | 113.98dB |
| Weight | 0.032734oz |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LP2901N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.