Quad, low-power, general-purpose differential comparator featuring four independent channels. Operates with a supply voltage range of 3V to 30V, drawing a maximum supply current of 100µA. Offers a typical response time of 8µs and a voltage gain of 113.98dB. Packaged in a 14-PDIP through-hole mount, suitable for operation between -40°C and 85°C. RoHS compliant and lead-free.
Texas Instruments LP2901NE4 technical specifications.
| Package/Case | PDIP |
| Input Bias Current | 25nA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Lead Free |
| Max Input Current | 25nA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 100uA |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Output Current | 30mA |
| Output Current per Channel | 20mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Quiescent Current | 100uA |
| Radiation Hardening | No |
| Response Time | 8us |
| RoHS Compliant | Yes |
| Series | LP2901 |
| Supply Current | 100uA |
| Technology | BIPOLAR |
| Type | General Purpose |
| Voltage Gain | 113.98dB |
| Weight | 0.032734oz |
| RoHS | Compliant |
No datasheet is available for this part.