IC DIFF COMPARATOR QUAD 14-DIP
Sign in to ask questions about the Texas Instruments LP2901NG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LP2901NG4 technical specifications.
| Package/Case | DIP |
| Input Bias Current | 25nA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Elements | 4 |
| Output Current | 30mA |
| Packaging | Rail/Tube |
| Quiescent Current | 100uA |
| Type | General Purpose |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LP2901NG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.