
Quadruple operational amplifier featuring a 100kHz bandwidth and 0.05V/µs slew rate. This general-purpose op-amp offers a 10mA output current per channel and operates with a supply current of 85µA. Designed for surface mounting in a 14-SOIC package, it supports a wide operating supply voltage range from 3V to 32V. Key specifications include a 2mV input offset voltage, 2nA input bias current, and 80dB common mode rejection ratio. This RoHS compliant component is suitable for operation between -40°C and 85°C.
Sign in to ask questions about the Texas Instruments LP2902D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LP2902D technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 100kHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 80dB |
| Gain Bandwidth Product | 100kHz |
| Input Bias Current | 2nA |
| Input Offset Voltage (Vos) | 2mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 16V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 32V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Operating Supply Current | 85uA |
| Operating Supply Voltage | 16V |
| Output Current | 10mA |
| Output Current per Channel | 10mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.05V/µs |
| Supply Current | 150uA |
| Technology | BIPOLAR |
| Voltage Gain | 96.9dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LP2902D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
