Quad operational amplifier featuring a 100kHz bandwidth and 2mV input offset voltage. This general-purpose amplifier offers 80dB common mode rejection ratio and a 0.05V/µs slew rate. Designed for surface mount applications, it operates with a supply voltage range of 3V to 32V and provides 10mA output current per channel. Packaged in a 14-pin SOIC, this RoHS compliant component is suitable for a wide operating temperature range of -40°C to 85°C.
Sign in to ask questions about the Texas Instruments LP2902DE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LP2902DE4 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 100kHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 80dB |
| Gain Bandwidth Product | 100kHz |
| Input Bias Current | 2nA |
| Input Offset Voltage (Vos) | 2mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 16V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 32V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Operating Supply Current | 85uA |
| Operating Supply Voltage | 16V |
| Output Current | 10mA |
| Output Current per Channel | 10mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.05V/µs |
| Supply Current | 150uA |
| Technology | BIPOLAR |
| Voltage Gain | 96.9dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LP2902DE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.