Quad operational amplifier IC featuring a 100kHz bandwidth and 0.05V/µs slew rate. This general-purpose amplifier offers a 2mV maximum input offset voltage and 80dB common mode rejection ratio. Designed for surface mounting, it operates from a 3V to 16V supply voltage range and provides 10mA output current per channel. The component is housed in a 14-pin SOIC package and operates across a -40°C to 85°C temperature range.
Sign in to ask questions about the Texas Instruments LP2902DG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LP2902DG4 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 100kHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 80dB |
| Gain Bandwidth Product | 100kHz |
| Input Bias Current | 2nA |
| Input Offset Voltage (Vos) | 2mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 16V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 32V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Operating Supply Current | 85uA |
| Operating Supply Voltage | 16V |
| Output Current | 10mA |
| Output Current per Channel | 10mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.05V/µs |
| Supply Current | 150uA |
| Technology | BIPOLAR |
| Voltage Gain | 96.9dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LP2902DG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.