
Quadruple operational amplifier featuring a 100kHz bandwidth and 0.05V/µs slew rate. This general-purpose op-amp offers a 10mA output current per channel and operates from a minimum supply voltage of 1.5V up to 32V. With a low operating supply current of 85µA and a 100kHz gain bandwidth product, it is suitable for surface mount applications. The device boasts a 96.9dB voltage gain, 80dB common mode rejection ratio, and 20nA input bias current, all within a 14-SOIC package.
Sign in to ask questions about the Texas Instruments LP2902DR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LP2902DR technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 100kHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 80dB |
| Gain Bandwidth Product | 100kHz |
| Input Bias Current | 20nA |
| Input Offset Voltage (Vos) | 4mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 16V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 32V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Amplifiers | 4 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 85uA |
| Operating Supply Voltage | 16V |
| Output Current | 10mA |
| Output Current per Channel | 10mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.05V/µs |
| Supply Current | 150uA |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 100kHz |
| Voltage Gain | 96.9dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LP2902DR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
