
Quad operational amplifier featuring a 100kHz gain bandwidth product and 4 channels. This general-purpose op-amp offers a 4mV input offset voltage, 20nA input bias current, and 80dB common mode rejection ratio. Designed for surface mounting in a SOIC N package, it operates with a supply voltage range of 3V to 26V and a typical operating supply current of 85µA. The device supports a maximum dual supply voltage of 13V and a maximum operating temperature of 85°C.
Sign in to ask questions about the Texas Instruments LP2902M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LP2902M technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC N |
| Common Mode Rejection Ratio | 80dB |
| Gain Bandwidth Product | 100kHz |
| Input Bias Current | 20nA |
| Input Offset Voltage (Vos) | 4mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 13V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 26V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 85uA |
| Operating Supply Voltage | 13V |
| Output Current | 20mA |
| Output Current per Channel | 10mA |
| Package Quantity | 55 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Slew Rate | 0.05V/µs |
| Supply Current | 85uA |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 100kHz |
| Voltage Gain | 92.04dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LP2902M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.