
Quad operational amplifier featuring a 100kHz gain bandwidth product and 2mV maximum input offset voltage. This general-purpose op-amp operates with a supply voltage range of 1.5V to 13V, drawing 85µA of supply current. It offers 10mA output current per channel and a slew rate of 0.05V/µs. Packaged in a 14-pin SOIC surface-mount configuration, this bipolar technology component is supplied on tape and reel.
Texas Instruments LP2902MX technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Gain Bandwidth Product | 100kHz |
| Input Bias Current | 2nA |
| Input Offset Voltage (Vos) | 2mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 13V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Operating Supply Current | 85uA |
| Operating Supply Voltage | 13V |
| Output Current | 20mA |
| Output Current per Channel | 10mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Slew Rate | 0.05V/µs |
| Supply Current | 85uA |
| Technology | BIPOLAR |
| Voltage Gain | 92.04dB |
| RoHS | Not Compliant |
No datasheet is available for this part.