
Quad operational amplifier featuring a 100kHz gain bandwidth product and 85µA operating supply current. This general-purpose, micropower op-amp offers 4 channels with a 20mA output current and 10mA output current per channel. It operates from a minimum dual supply voltage of 1.5V up to a maximum of 26V, with a typical operating supply voltage of 13V. The device boasts a 80dB common mode rejection ratio and power supply rejection ratio, with an input bias current of 2nA and input offset voltage of 4mV. Packaged in a 14-SOIC for surface mounting, it operates across a temperature range of -40°C to 85°C and is RoHS compliant.
Sign in to ask questions about the Texas Instruments LP2902MX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LP2902MX/NOPB technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 80dB |
| Gain Bandwidth Product | 100kHz |
| Input Bias Current | 2nA |
| Input Offset Voltage (Vos) | 4mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 13V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 26V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 85uA |
| Operating Supply Voltage | 13V |
| Output Current | 20mA |
| Output Current per Channel | 10mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.05V/µs |
| Supply Current | 85uA |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 100kHz |
| Voltage Gain | 92.04dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LP2902MX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.