
Quad operational amplifier featuring a 100kHz gain bandwidth product and 80dB common mode rejection ratio. This general-purpose, micropower op-amp operates with a supply voltage range of 3V to 26V, drawing 85µA of supply current. It offers a 4mV input offset voltage and 2nA input bias current, with a 0.05V/µs slew rate. Packaged in a 14-PDIP for through-hole mounting, this RoHS compliant component is suitable for operation between -40°C and 85°C.
Sign in to ask questions about the Texas Instruments LP2902N/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LP2902N/NOPB technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | PDIP |
| Common Mode Rejection Ratio | 80dB |
| Gain Bandwidth Product | 100kHz |
| Height | 0.13inch |
| Input Bias Current | 2nA |
| Input Offset Voltage (Vos) | 4mV |
| Lead Free | Lead Free |
| Length | 19.05mm |
| Max Dual Supply Voltage | 13V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 26V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 85uA |
| Operating Supply Voltage | 13V |
| Output Current | 20mA |
| Output Current per Channel | 10mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.05V/µs |
| Supply Current | 85uA |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 100kHz |
| Voltage Gain | 92.04dB |
| Width | 0.25inch |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LP2902N/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.