
Quad operational amplifier featuring a 100kHz gain bandwidth product and 0.05V/µs slew rate. This general-purpose op-amp offers a 2mV maximum input offset voltage and 80dB common mode rejection ratio. Designed for through-hole mounting in a PDIP-14 package, it operates with a wide supply voltage range from 3V to 32V. The device provides 20mA output current and a typical supply current of 85µA.
Sign in to ask questions about the Texas Instruments LP2902N/PB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LP2902N/PB technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | PDIP |
| Common Mode Rejection Ratio | 80dB |
| Gain Bandwidth Product | 100kHz |
| Input Bias Current | 2nA |
| Input Offset Voltage (Vos) | 2mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 16V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 32V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Operating Supply Voltage | 13V |
| Output Current | 20mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Slew Rate | 0.05V/µs |
| Supply Current | 85uA |
| Voltage Gain | 96.9dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LP2902N/PB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
