
Quadruple operational amplifier featuring a 100kHz bandwidth and 0.05V/µs slew rate. This general-purpose op-amp offers a 100kHz gain bandwidth product and 80dB common mode rejection ratio. Designed for surface mount applications, it operates from a minimum dual supply voltage of 1.5V up to a maximum of 16V, with a maximum single supply voltage of 32V. The device boasts a low operating supply current of 85µA and an input bias current of 2nA. Packaged in a 14-TSSOP, this RoHS compliant component operates across a temperature range of -40°C to 85°C.
Texas Instruments LP2902PW technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 100kHz |
| Package/Case | TSSOP |
| Common Mode Rejection Ratio | 80dB |
| Gain Bandwidth Product | 100kHz |
| Input Bias Current | 2nA |
| Input Offset Voltage (Vos) | 2mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 16V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 32V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Operating Supply Current | 85uA |
| Operating Supply Voltage | 16V |
| Output Current | 10mA |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.05V/µs |
| Supply Current | 150uA |
| Technology | BIPOLAR |
| Voltage Gain | 96.9dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LP2902PW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.